Part Details for UC2871DWG4 by Texas Instruments
Overview of UC2871DWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC2871DWG4
UC2871DWG4 CAD Models
UC2871DWG4 Part Data Attributes
|
UC2871DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2871DWG4
Texas Instruments
Resonant Fluorescent Lamp Driver 18-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e4 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 78 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC2871DWG4
This table gives cross-reference parts and alternative options found for UC2871DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2871DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3871DWTRG4 | Resonant Fluorescent Lamp Driver 18-SOIC 0 to 70 | Texas Instruments | UC2871DWG4 vs UC3871DWTRG4 |
UC3871DW | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDSO18, GREEN, PLASTIC, SOIC-18 | Rochester Electronics LLC | UC2871DWG4 vs UC3871DW |
UC2871DWTR | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDSO18, PLASTIC, SOIC-18 | Texas Instruments | UC2871DWG4 vs UC2871DWTR |
UC3871DWTR | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDSO18, GREEN, PLASTIC, SOIC-18 | Rochester Electronics LLC | UC2871DWG4 vs UC3871DWTR |
UC2871DWTRG4 | FLUORESCENT LIGHT CONTROLLER, 78kHz SWITCHING FREQ-MAX, PDSO18, GREEN, PLASTIC, SOIC-18 | Texas Instruments | UC2871DWG4 vs UC2871DWTRG4 |
UC2871DW | Resonant Fluorescent Lamp Driver 18-SOIC -40 to 85 | Texas Instruments | UC2871DWG4 vs UC2871DW |