-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, 1.5A current mode 1MHz PWM controller , -40C to 125C 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UC2856QDWR-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11802 In Stock |
|
$3.3600 | Buy Now |
DISTI #
296-19902-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1925 In Stock |
|
$3.1205 / $6.2200 | Buy Now |
DISTI #
595-UC2856QDWR
|
Mouser Electronics | Switching Controllers Auto Cat Improved Current Mode RoHS: Compliant | 1136 |
|
$3.0400 / $5.5600 | Buy Now |
DISTI #
V72:2272_07428183
|
Arrow Electronics | Current Mode PWM Controller 1.5A 220kHz 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1914 Container: Cut Strips | Americas - 143 |
|
$2.8380 / $2.9060 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 285 |
|
$1.7450 / $4.2560 | Buy Now |
|
Bristol Electronics | 1925 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 2A, 230KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO16 | 13 |
|
$3.2400 / $6.4800 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 2A, 230KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO16 | 228 |
|
$2.4700 / $5.7000 | Buy Now |
|
Rochester Electronics | UC2856Q Improved Current Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 11802 |
|
$2.8800 / $3.3900 | Buy Now |
|
Ameya Holding Limited | IC REG CTRLR MULT TOP 16SOIC | 4134 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2856QDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2856QDWR
Texas Instruments
40V, 1.5A current mode 1MHz PWM controller , -40C to 125C 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7.7 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC2856QDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2856QDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3856DW | 40V, 1.5A current mode 1MHz PWM controller , 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2856QDWR vs UC3856DW |
UC3856DWG4 | Improved Current Mode PWM Controller 16-SOIC 0 to 70 | Texas Instruments | UC2856QDWR vs UC3856DWG4 |
UC3856DWTRG4 | Improved Current Mode PWM Controller 16-SOIC 0 to 70 | Texas Instruments | UC2856QDWR vs UC3856DWTRG4 |
UC2856DWTRG4 | 40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2856QDWR vs UC2856DWTRG4 |
UC2856QDWRQ1 | Automotive 8V to 40V, up to 1MHz current mode PWM controller 16-SOIC -40 to 125 | Texas Instruments | UC2856QDWR vs UC2856QDWRQ1 |
UC3856DWTR | 40V, 1.5A current mode 1MHz PWM controller , 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC2856QDWR vs UC3856DWTR |
UC2856DWG4 | 40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2856QDWR vs UC2856DWG4 |
UC2856DWTR | 40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2856QDWR vs UC2856DWTR |
UC2856DW | 40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2856QDWR vs UC2856DW |