Part Details for UC3856DWTRG4 by Texas Instruments
Overview of UC3856DWTRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UC3856DWTRG4
UC3856DWTRG4 CAD Models
UC3856DWTRG4 Part Data Attributes:
|
UC3856DWTRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3856DWTRG4
Texas Instruments
Improved Current Mode PWM Controller 16-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.365 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 230 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for UC3856DWTRG4
This table gives cross-reference parts and alternative options found for UC3856DWTRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3856DWTRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2856DW | 40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3856DWTRG4 vs UC2856DW |
UC2856QDWRQ1 | Automotive 8V to 40V, up to 1MHz current mode PWM controller 16-SOIC -40 to 125 | Texas Instruments | UC3856DWTRG4 vs UC2856QDWRQ1 |
UC2856DWTRG4 | 40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3856DWTRG4 vs UC2856DWTRG4 |
UC3856DWG4 | Improved Current Mode PWM Controller 16-SOIC 0 to 70 | Texas Instruments | UC3856DWTRG4 vs UC3856DWG4 |
UC2856DWG4 | 40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3856DWTRG4 vs UC2856DWG4 |
UC3856DW | 40V, 1.5A current mode 1MHz PWM controller , 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3856DWTRG4 vs UC3856DW |
UC3856DWTR | 40V, 1.5A current mode 1MHz PWM controller , 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | UC3856DWTRG4 vs UC3856DWTR |
UC2856QDWR | 40V, 1.5A current mode 1MHz PWM controller , -40C to 125C 16-SOIC -40 to 125 | Texas Instruments | UC3856DWTRG4 vs UC2856QDWR |
UC2856DWTR | 40V, 1.5A current mode 1MHz PWM controller , -40C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC3856DWTRG4 vs UC2856DWTR |