-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7418
|
Newark | Pwm Cont, Current Mode, 52Khz, Soic-8, Input Voltage:-, Output Voltage:5V, Output Current:1A, Supply Voltage Min:6.5V, Supply Voltage Max:36V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Frequency:52Khz, Operating Temperature Rohs Compliant: Yes |Onsemi UC2845BD1R2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 625 |
|
$0.3150 / $0.7010 | Buy Now |
DISTI #
45J2370
|
Newark | Ic, smps Controller, current-Mode, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi UC2845BD1R2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.3230 | Buy Now |
DISTI #
UC2845BD1R2GOSCT-ND
|
DigiKey | IC REG CTRLR BOOST/FLYBACK 8SOIC Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
700 In Stock |
|
$0.2347 / $0.7100 | Buy Now |
DISTI #
UC2845BD1R2G
|
Avnet Americas | Current Mode PWM Controller 1A 8-Pin SOIC N T/R - Tape and Reel (Alt: UC2845BD1R2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.2516 / $0.2817 | Buy Now |
DISTI #
863-UC2845BD1R2G
|
Mouser Electronics | Switching Controllers 52kHz 1A Current PWM w/48% Duty Cycle Max RoHS: Compliant | 153 |
|
$0.2470 / $0.7100 | Buy Now |
|
Future Electronics | UC2845B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 15000Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Future Electronics | UC2845B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Future Electronics | UC2845B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 1A, 275KHZ SWITCHING FREQ-MAX, BIPOLAR, PDSO8 | 197 |
|
$0.4100 / $0.8200 | Buy Now |
|
Rochester Electronics | UC2845 Current-Mode PWM Controller RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.2328 / $0.2739 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2845BD1R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
UC2845BD1R2G
onsemi
High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UC2845BD1R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2845BD1R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3845BVD1R2G | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 2500-REEL | onsemi | UC2845BD1R2G vs UC3845BVD1R2G |
UC3845BVD1G | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | UC2845BD1R2G vs UC3845BVD1G |
UC3845BVD1 | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | UC2845BD1R2G vs UC3845BVD1 |
UC2845BD1 | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | UC2845BD1R2G vs UC2845BD1 |
UC2845BD1R2 | 1A SWITCHING CONTROLLER, 275kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | UC2845BD1R2G vs UC2845BD1R2 |
UC2845BD1G | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | UC2845BD1R2G vs UC2845BD1G |
UC3845BD1G | High Performance Current Mode PWM Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | UC2845BD1R2G vs UC3845BD1G |