Part Details for CS3843AGD14 by onsemi
Overview of CS3843AGD14 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3843AGD14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0368
|
Newark | Cs3843Agd14, Ic's |Onsemi CS3843AGD14 Min Qty: 830 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.5830 | Buy Now |
DISTI #
2156-CS3843AGD14-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 683 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5505 In Stock |
|
$0.4400 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5505 |
|
$0.3771 / $0.4436 | Buy Now |
DISTI #
4192013
|
Farnell | CS3843AGD14, IC'S RoHS: Compliant Min Qty: 822 Lead time: 3 Weeks, 1 Days Container: Each | 5505 |
|
$0.4369 | Buy Now |
Part Details for CS3843AGD14
CS3843AGD14 CAD Models
CS3843AGD14 Part Data Attributes:
|
CS3843AGD14
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS3843AGD14
onsemi
1A SWITCHING CONTROLLER, PDSO14, SO-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CS3843AGD14
This table gives cross-reference parts and alternative options found for CS3843AGD14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3843AGD14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS3843AGDR14 | 1A SWITCHING CONTROLLER, PDSO14, SOP-14 | onsemi | CS3843AGD14 vs CS3843AGDR14 |
CS3842AGD14 | 1A SWITCHING CONTROLLER, PDSO14, SOP-14 | onsemi | CS3843AGD14 vs CS3842AGD14 |
CS3842BGDR14 | 1A SWITCHING CONTROLLER, PDSO14, 0.150 INCH, MS-012, SOIC-14 | onsemi | CS3843AGD14 vs CS3842BGDR14 |
CS3843BGD14 | 1A SWITCHING CONTROLLER, PDSO14, 0.150 INCH, MS-012, SOIC-14 | onsemi | CS3843AGD14 vs CS3843BGD14 |
CS3842BGD14 | 1A SWITCHING CONTROLLER, PDSO14, SO-14 | onsemi | CS3843AGD14 vs CS3842BGD14 |