UC2714N
Description: Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, PDIP8, DIP-8

Overview of UC2714N by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UC2714N by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UC2714N-ND
DigiKey BUFFER/INVERTER BASED MOSFET DRI Min Qty: 177 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 3350
In Stock
  • 177 $1.7000
$1.7000 Buy Now
Rochester Electronics UC2714 Complementary Switch FET Drivers ' RoHS: Compliant Status: Obsolete Min Qty: 1 3350
  • 1 $1.7100
  • 25 $1.6700
  • 100 $1.6000
  • 500 $1.5400
  • 1,000 $1.4500
$1.4500 / $1.7100 Buy Now

CAD Models for UC2714N by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UC2714N by Unitrode Corporation

UC2714N
Unitrode Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITRODE CORP
Package Description
DIP-8
Reach Compliance Code
unknown
Driver Number of Bits
2
High Side Driver
NO
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
TOTEM-POLE
Output Current-Max
0.2 A
Output Peak Current Limit-Nom
2 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Turn-off Time
0.085 µs
Turn-on Time
0.085 µs
Want to compare parts?
  1. UC2714N
    Unitrode Corporation
    Buffer/Inverter Based MOSFET Driver, 2A, BIPolar, PDIP8, DIP-8
    VS

Related Parts for UC2714N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC2714N by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC2714N by Unitrode Corporation

Select Manufacturer
Which Manufacturer of UC2714N would you like to use for your alert(s)?
  • Please alert me when UC2714N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC2714N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC2714N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC2714N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC2714N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC2714N by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: