-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, -25C to 85C 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC2524ADWTR | Texas Instruments | Advanced Regulating Pulse Width Modulators 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48791-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1368 In Stock |
|
$0.9287 / $2.1100 | Buy Now |
DISTI #
595-UC2524ADWTR
|
Mouser Electronics | Switching Controllers Advanced Regulating RoHS: Compliant | 6603 |
|
$0.8520 / $1.9100 | Buy Now |
DISTI #
J56:1989_00135995
|
Arrow Electronics | Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2329 | Europe - 2000 |
|
$0.8128 | Buy Now |
|
Rochester Electronics | UC2524A - Advanced Regulating Pulse Width Modulators RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$0.8454 / $0.9946 | Buy Now |
DISTI #
UC2524ADWTR
|
TME | IC: PMIC, PWM controller, SO16-W, -40÷85°C, 7.5÷40V, reel,tape Min Qty: 1 | 0 |
|
$1.1000 / $1.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UC2524ADWTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC2524ADWTR
Texas Instruments
Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, -25C to 85C 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 450 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for UC2524ADWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC2524ADWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2524ADWTRG4 | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | UC2524ADWTR vs UC2524ADWTRG4 |
LM3524DMX/NOPB | IC 0.2 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, SMT-16, Switching Regulator or Controller | National Semiconductor Corporation | UC2524ADWTR vs LM3524DMX/NOPB |
LM3524DMX | IC 0.2 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SMT-16, Switching Regulator or Controller | National Semiconductor Corporation | UC2524ADWTR vs LM3524DMX |
UC2524ADW | Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, -25C to 85C 16-SOIC -40 to 85 | Texas Instruments | UC2524ADWTR vs UC2524ADW |
UC3524ADWG4 | Advanced Regulating Pulse Width Modulators 16-SOIC 0 to 70 | Texas Instruments | UC2524ADWTR vs UC3524ADWG4 |
CS3524AGDWR16 | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, PDSO16, SOP-16 | Rochester Electronics LLC | UC2524ADWTR vs CS3524AGDWR16 |
UC2524DW | 0.1 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | UC2524ADWTR vs UC2524DW |
CS3524AGDWR16 | 0.2A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, SOP-16 | onsemi | UC2524ADWTR vs CS3524AGDWR16 |