There are no models available for this part yet.
Overview of 5962-8764501EA by TT Electronics Power and Hybrid / Semelab Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-8764501EA by TT Electronics Power and Hybrid / Semelab Limited
Part Data Attributes for 5962-8764501EA by TT Electronics Power and Hybrid / Semelab Limited
5962-8764501EA
TT Electronics Power and Hybrid / Semelab Limited
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMELAB LTD
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
40 V
|
Input Voltage-Min
|
7 V
|
Input Voltage-Nom
|
20 V
|
JESD-30 Code
|
R-CDIP-T16
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Surface Mount
|
NO
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
400 kHz
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
5962-8764501EATT Electronics Power and Hybrid / Semelab Limited0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16VS
-
Alternate Parts for 5962-8764501EA
This table gives cross-reference parts and alternative options found for 5962-8764501EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8764501EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8764501EA | Switching Controller, 0.2A, 400kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | 5962-8764501EA vs 5962-8764501EA |
SG1524BJ-TR | Switching Controller | Microchip Technology Inc | 5962-8764501EA vs SG1524BJ-TR |
SG1524BJ-DESC-TR | Switching Controller | Microchip Technology Inc | 5962-8764501EA vs SG1524BJ-DESC-TR |
SG1524BJ-DESC | Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, CDIP16 | Microchip Technology Inc | 5962-8764501EA vs SG1524BJ-DESC |
SG1524BJ | Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, CDIP16 | Microchip Technology Inc | 5962-8764501EA vs SG1524BJ |
SG1524BJ/883C | Switching Regulator/Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, CDIP16, | Linfinity Microelectronics | 5962-8764501EA vs SG1524BJ/883C |
SG2524BJ | Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, CDIP16 | Microchip Technology Inc | 5962-8764501EA vs SG2524BJ |
5962-8764501EX | Switching Controller, 0.2A, 400kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | 5962-8764501EA vs 5962-8764501EX |
5962-8764501EX | Switching Controller, 0.2A, 400kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | 5962-8764501EA vs 5962-8764501EX |
SG3524BJ | Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | 5962-8764501EA vs SG3524BJ |