Part Details for UC1843AVTD2 by Texas Instruments
Overview of UC1843AVTD2 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UC1843AVTD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UC1843AVTD2-ND
|
DigiKey | UC1843AVTD2 Min Qty: 10 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$487.3760 | Buy Now |
DISTI #
595-UC1843AVTD2
|
Mouser Electronics | Switching Controllers DIE SALE RoHS: Compliant | 0 |
|
$487.3200 | Order Now |
Part Details for UC1843AVTD2
UC1843AVTD2 CAD Models
UC1843AVTD2 Part Data Attributes:
|
UC1843AVTD2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1843AVTD2
Texas Instruments
Current-Mode PWM Controller, UC1843A-DIE 0-
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIE-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.6 V | |
JESD-30 Code | R-XUUC-N22 | |
Length | 2.5654 mm | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 30k Rad(Si) V | |
Width | 1.8034 mm |
Alternate Parts for UC1843AVTD2
This table gives cross-reference parts and alternative options found for UC1843AVTD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1843AVTD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1843AVTD1 | Current-Mode PWM Controller, UC1843A-DIE 0- | Texas Instruments | UC1843AVTD2 vs UC1843AVTD1 |