Datasheets
UC1843AL883B by:

Current Mode PWM Controller 20-LCCC -55 to 125

Part Details for UC1843AL883B by Texas Instruments

Overview of UC1843AL883B by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for UC1843AL883B

Part # Distributor Description Stock Price Buy
DISTI # 296-UC1843AL883B-ND
DigiKey CURRENT MODE PWM CONTROLLER 20-L Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Ameya Holding Limited   2407
RFQ

Part Details for UC1843AL883B

UC1843AL883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UC1843AL883B Part Data Attributes:

UC1843AL883B Texas Instruments
Buy Now Datasheet
Compare Parts:
UC1843AL883B Texas Instruments Current Mode PWM Controller 20-LCCC -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 25 V
Input Voltage-Min 8.2 V
Input Voltage-Nom 15 V
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Output Voltage-Nom 5 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 2.03 mm
Supply Current-Max (Isup) 25 mA
Supply Voltage-Max (Vsup) 25 V
Supply Voltage-Min (Vsup) 12 V
Supply Voltage-Nom (Vsup) 11 V
Surface Mount YES
Switcher Configuration BUCK-BOOST
Switching Frequency-Max 500 kHz
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Alternate Parts for UC1843AL883B

This table gives cross-reference parts and alternative options found for UC1843AL883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1843AL883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8670406XX Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CQCC20, LCC-20 Unitrode Corp (RETIRED) UC1843AL883B vs 5962-8670406XX
UC1843LQMLV IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20, Switching Regulator or Controller Texas Instruments UC1843AL883B vs UC1843LQMLV
5962-8670402XX Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corp (RETIRED) UC1843AL883B vs 5962-8670402XX
5962-8670406VXA Radiation-tolerant QMLV, enhanced 30-V input, 1-A 500-kHz PWM controller, 100% duty cycle 20-LCCC -55 to 125 Texas Instruments UC1843AL883B vs 5962-8670406VXA
SG1843L Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20 Microchip Technology Inc UC1843AL883B vs SG1843L
UC1843L/883BC Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corp (RETIRED) UC1843AL883B vs UC1843L/883BC
5962-8670406VXX 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 Texas Instruments UC1843AL883B vs 5962-8670406VXX
5962-86704022A Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, CERAMIC, LCC-20 Linfinity Microelectronics UC1843AL883B vs 5962-86704022A
UC1843L Current Mode PWM Controller 20-LCCC -55 to 125 Texas Instruments UC1843AL883B vs UC1843L
UC1843AL/883BC Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, Unitrode Corp (RETIRED) UC1843AL883B vs UC1843AL/883BC
Part Number Description Manufacturer Compare
SG2842DM-TR Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8 Microchip Technology Inc UC1843AL883B vs SG2842DM-TR
CS3843AGD14 1A SWITCHING CONTROLLER, PDSO14, SO-14 onsemi UC1843AL883B vs CS3843AGD14
UC3844D8TR Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, 0C to 70C 8-SOIC 0 to 70 Texas Instruments UC1843AL883B vs UC3844D8TR
UC3843AD 30-V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 0°C to 70°C 14-SOIC 0 to 70 Texas Instruments UC1843AL883B vs UC3843AD
SG2845M Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Microsemi Corporation UC1843AL883B vs SG2845M
SG3842D-TR Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, ROHS COMPLIANT, PLASTIC, SOIC-14 Microsemi Corporation UC1843AL883B vs SG3842D-TR
CS2845LN8 1A SWITCHING CONTROLLER, PDIP8, DIP-8 onsemi UC1843AL883B vs CS2845LN8
IP3845D-14 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 TT Electronics Power and Hybrid / Semelab Limited UC1843AL883B vs IP3845D-14
IP2845AJ Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, CDIP8, CERAMIC, DIP-8 TT Electronics Resistors UC1843AL883B vs IP2845AJ
UC3842ADWTR 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments UC1843AL883B vs UC3842ADWTR

UC1843AL883B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC1843AL883B by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC1843AL883B by Texas Instruments

  • Please alert me when UC1843AL883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UC1843AL883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC1843AL883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UC1843AL883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC1843AL883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC1843AL883B by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: