Part Details for UC1842L883B by Texas Instruments
Overview of UC1842L883B by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC1842L883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-UC1842L883B-ND
|
DigiKey | CURRENT MODE PWM CONTROLLER 20-L Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 1081 |
|
RFQ |
Part Details for UC1842L883B
UC1842L883B CAD Models
UC1842L883B Part Data Attributes
|
UC1842L883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1842L883B
Texas Instruments
Current Mode PWM Controller 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 500 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for UC1842L883B
This table gives cross-reference parts and alternative options found for UC1842L883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1842L883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1842L/883BC | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1842L883B vs UC1842L/883BC |
5962-8670401VXA | Current Mode PWM Controller 20-LCCC -55 to 125 | Texas Instruments | UC1842L883B vs 5962-8670401VXA |
5962-86704012X | Switching Controller, Current-mode, 1A, CQCC20 | Microchip Technology Inc | UC1842L883B vs 5962-86704012X |
5962-8670401XX | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1842L883B vs 5962-8670401XX |
5962-8670405V2A | IC 1 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20, Switching Regulator or Controller | Texas Instruments | UC1842L883B vs 5962-8670405V2A |
5962-8670405VXX | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | UC1842L883B vs 5962-8670405VXX |
5962-8670401XA | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1842L883B vs 5962-8670401XA |
5962-86704012A | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, CQCC20 | Microchip Technology Inc | UC1842L883B vs 5962-86704012A |
5962-8670401V2A | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | UC1842L883B vs 5962-8670401V2A |
5962-8670405XA | Current Mode PWM Controller 20-LCCC -55 to 125 | Texas Instruments | UC1842L883B vs 5962-8670405XA |