Part Details for UC1823L by Texas Instruments
Overview of UC1823L by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1823L883B | Texas Instruments | High Speed PWM Controller 20-LCCC -55 to 125 | |
UC1823L | Texas Instruments | High Speed PWM Controller 20-LCCC -55 to 125 |
Price & Stock for UC1823L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 2A, 1000KHZ SWITCHING FREQ-MAX, BIPOLAR, CQCC20 | 11 |
|
$26.0000 | Buy Now |
Part Details for UC1823L
UC1823L CAD Models
UC1823L Part Data Attributes
|
UC1823L
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1823L
Texas Instruments
High Speed PWM Controller 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 5.05 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max (Isup) | 33 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for UC1823L
This table gives cross-reference parts and alternative options found for UC1823L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1823L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89905012X | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1823L vs 5962-89905012X |
UC1823L/883B | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, CQCC20, | Unitrode Corp (RETIRED) | UC1823L vs UC1823L/883B |
UC1823L/883B | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, CQCC20, | Unitrode Corporation | UC1823L vs UC1823L/883B |
UC1823L/883BC | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1823L vs UC1823L/883BC |
5962-89905012X | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CQCC20, LCC-20 | Texas Instruments | UC1823L vs 5962-89905012X |
5962-89905012A | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1823L vs 5962-89905012A |
5962-89905012X | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corporation | UC1823L vs 5962-89905012X |