Part Details for UC1823L/883B by Unitrode Corporation
Overview of UC1823L/883B by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UC1823L/883B
UC1823L/883B CAD Models
UC1823L/883B Part Data Attributes:
|
UC1823L/883B
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UC1823L/883B
Unitrode Corporation
Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, CQCC20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-CQCC-N20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 33 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for UC1823L/883B
This table gives cross-reference parts and alternative options found for UC1823L/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1823L/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1823L | High Speed PWM Controller 20-LCCC -55 to 125 | Texas Instruments | UC1823L/883B vs UC1823L |
UC1823L/883BC | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corporation | UC1823L/883B vs UC1823L/883BC |
UC1823L/883B | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, CQCC20, | Unitrode Corp (RETIRED) | UC1823L/883B vs UC1823L/883B |
5962-89905012A | High Speed PWM Controller 20-LCCC -55 to 125 | Texas Instruments | UC1823L/883B vs 5962-89905012A |
5962-89905012A | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1823L/883B vs 5962-89905012A |
5962-89905012X | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1823L/883B vs 5962-89905012X |
5962-89905012X | 2A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, CQCC20, LCC-20 | Texas Instruments | UC1823L/883B vs 5962-89905012X |
UC1823L/883BC | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corp (RETIRED) | UC1823L/883B vs UC1823L/883BC |
5962-89905012A | Switching Controller, Current-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, CQCC20, | Unitrode Corporation | UC1823L/883B vs 5962-89905012A |