Part Details for UC1725DW by Texas Instruments
Overview of UC1725DW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for UC1725DW
UC1725DW CAD Models
UC1725DW Part Data Attributes:
|
UC1725DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1725DW
Texas Instruments
2A BUF OR INV BASED MOSFET DRIVER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.365 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | ||
Supply Voltage-Nom | 8 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.3 µs | |
Turn-on Time | 0.3 µs | |
Width | 7.5 mm |