Part Details for UC1543DW by Texas Instruments
Overview of UC1543DW by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UC1543DW
UC1543DW CAD Models
UC1543DW Part Data Attributes:
|
UC1543DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC1543DW
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.365 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for UC1543DW
This table gives cross-reference parts and alternative options found for UC1543DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC1543DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8774001EA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | UC1543DW vs 5962-8774001EA |
IP1543JE1 | Power Supply Support Circuit, Fixed, 1 Channel, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | UC1543DW vs IP1543JE1 |
UC2544NG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP18, GREEN, PLASTIC, DIP-18 | Texas Instruments | UC1543DW vs UC2544NG4 |
UC2544N | Power Supply Supervisory Circuit 18-PDIP -40 to 85 | Texas Instruments | UC1543DW vs UC2544N |
IP1543N | POWER SUPPLY MANAGEMENT CKT, PDIP16, PLASTIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | UC1543DW vs IP1543N |
SG3544J | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP18, CERAMIC, DIP-18 | Microsemi Corporation | UC1543DW vs SG3544J |
SG1543J | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, CDIP16 | Microchip Technology Inc | UC1543DW vs SG1543J |
UC1543L883B | Power Supply Supervisory Circuit 20-LCCC -55 to 125 | Texas Instruments | UC1543DW vs UC1543L883B |
UC1543Q | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC20, LCC-20 | Texas Instruments | UC1543DW vs UC1543Q |
5962-8774001EA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | UC1543DW vs 5962-8774001EA |