There are no models available for this part yet.
Overview of UBX1K330MPL1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UBX1K330MPL1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
UBX1K330MPL1TD
|
IBS Electronics | Cap Alum 33UF 20% 80V Radial Min Qty: 1016 Package Multiple: 1 | 500 |
|
$0.6970 | Buy Now | |
DISTI #
C1S528100946791
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 500 |
|
$0.7470 / $0.7490 | Buy Now |
CAD Models for UBX1K330MPL1TD by Nichicon Corporation
Part Data Attributes for UBX1K330MPL1TD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
12.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Tape
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
420 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UBX1K330MPL1TD
This table gives cross-reference parts and alternative options found for UBX1K330MPL1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBX1K330MPL1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBX1K330MPL1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBX1K330MPL1TD vs UBX1K330MPL1CM |
UBX1K330MPL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UBX1K330MPL1TD vs UBX1K330MPL |
UBX1K330MPL1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBX1K330MPL1TD vs UBX1K330MPL1CV |
UBX1K330MPL1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | UBX1K330MPL1TD vs UBX1K330MPL1CP |