Datasheets
UBX1K330MPL1CP by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF,

Part Details for UBX1K330MPL1CP by Nichicon Corporation

Overview of UBX1K330MPL1CP by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UBX1K330MPL1CP

UBX1K330MPL1CP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UBX1K330MPL1CP Part Data Attributes

UBX1K330MPL1CP Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UBX1K330MPL1CP Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
Length 12.5 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 80 V
Ripple Current 420 mA
Terminal Pitch 5 mm

Alternate Parts for UBX1K330MPL1CP

This table gives cross-reference parts and alternative options found for UBX1K330MPL1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBX1K330MPL1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UBX1K330MPL1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation UBX1K330MPL1CP vs UBX1K330MPL1CC
UBX1K330MPL1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation UBX1K330MPL1CP vs UBX1K330MPL1CV
UBX1K330MPL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UBX1K330MPL1CP vs UBX1K330MPL
UBX1K330MPL1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 33uF, Nichicon Corporation UBX1K330MPL1CP vs UBX1K330MPL1AA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UBX1K330MPL1CP by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UBX1K330MPL1CP by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UBX1K330MPL1CP would you like to use for your alert(s)?
  • Please alert me when UBX1K330MPL1CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UBX1K330MPL1CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UBX1K330MPL1CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UBX1K330MPL1CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UBX1K330MPL1CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UBX1K330MPL1CP by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: