Part Details for UBT2A101MHD8 by Nichicon Corporation
Results Overview of UBT2A101MHD8 by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UBT2A101MHD8 Information
UBT2A101MHD8 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UBT2A101MHD8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ1932
|
Newark | Radial/ Bulk |Nichicon UBT2A101MHD8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5350 / $0.5810 | Buy Now |
DISTI #
UBT2A101MHD8-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RADIAL Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
1689 In Stock |
|
$0.5681 / $1.6000 | Buy Now |
DISTI #
647-UBT2A101MHD8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100 Volts 20% AEC-Q200 RoHS: Compliant | 504 |
|
$0.5200 / $1.6000 | Buy Now |
DISTI #
70410223
|
RS | Aluminum Electrolytic Capacitor, 100uF 100 V, BT Series 5000h 12.5 x 20mm | Nichicon UBT2A101MHD8 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9900 | RFQ |
|
Future Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100 Volts 20% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks | 0 |
|
$0.4560 / $0.4720 | Buy Now |
DISTI #
UBT2A101MHD8
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4900 / $0.5100 | Buy Now |
DISTI #
UBT2A101MHD8
|
TME | Capacitor: electrolytic, THT, 100uF, 100VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 1000 | 0 |
|
$0.5490 | RFQ |
DISTI #
UBT2A101MHD8
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100 uF 100 V 20 5000 hours 125C Radial Leaded (Alt: UBT2A101MHD8) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 500 |
|
$0.6133 / $0.6571 | Buy Now |
Part Details for UBT2A101MHD8
UBT2A101MHD8 CAD Models
UBT2A101MHD8 Part Data Attributes
|
UBT2A101MHD8
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UBT2A101MHD8
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 495 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UBT2A101MHD8
This table gives cross-reference parts and alternative options found for UBT2A101MHD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBT2A101MHD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UBT2A101MHD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UBT2A101MHD8 vs UBT2A101MHD |
EGXE101ELL101MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UBT2A101MHD8 vs EGXE101ELL101MK20S |
EGXE101EC5101MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | UBT2A101MHD8 vs EGXE101EC5101MK20S |
EGXE101EBC101MK20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | UBT2A101MHD8 vs EGXE101EBC101MK20S |