UBAT54ATA
Description: Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,

Overview of UBAT54ATA by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for UBAT54ATA by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UBAT54ATA by Diodes Incorporated

UBAT54ATA
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
LOW NOISE
Application
GENERAL PURPOSE
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.24 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
125 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.33 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. UBAT54ATA
    Diodes Incorporated
    Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon,
    VS

Alternate Parts for UBAT54ATA

This table gives cross-reference parts and alternative options found for UBAT54ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBAT54ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UBAT54ATC Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, Diodes Incorporated UBAT54ATA vs UBAT54ATC
UBAT54A Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, SOT-23, 3 PIN Diodes Incorporated UBAT54ATA vs UBAT54A
Part Number Description Manufacturer Compare
LL43-TP Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, MINIMELF-2 Micro Commercial Components UBAT54ATA vs LL43-TP
BAT54SDW-7 Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated UBAT54ATA vs BAT54SDW-7
BAT54-05XT Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG UBAT54ATA vs BAT54-05XT
BAT54ADW-TP Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 Micro Commercial Components UBAT54ATA vs BAT54ADW-TP
UBAT54ATC Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, Diodes Incorporated UBAT54ATA vs UBAT54ATC
BAT54SDW Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC, SOT-363, 6 PIN Promax-Johnton Electronic Corporation UBAT54ATA vs BAT54SDW
BAT54ADW_R2_00001 Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, PanJit Semiconductor UBAT54ATA vs BAT54ADW_R2_00001
BAT54ADW-13 Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated UBAT54ATA vs BAT54ADW-13
BAT54J 0.3A, 30V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 2 PIN STMicroelectronics UBAT54ATA vs BAT54J
BAS85 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, YAGEO Corporation UBAT54ATA vs BAS85

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UBAT54ATA by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UBAT54ATA by Diodes Incorporated

Select Manufacturer
Which Manufacturer of UBAT54ATA would you like to use for your alert(s)?
  • Please alert me when UBAT54ATA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UBAT54ATA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UBAT54ATA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UBAT54ATA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UBAT54ATA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UBAT54ATA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: