Part Details for UBA2024AT by NXP Semiconductors
Overview of UBA2024AT by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UBA2024AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Half-bridge power IC for CFL lamps | 3530 |
|
RFQ |
Part Details for UBA2024AT
UBA2024AT CAD Models
UBA2024AT Part Data Attributes:
|
UBA2024AT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UBA2024AT
NXP Semiconductors
IC HALF BRIDGE BASED PRPHL DRVR, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Peripheral Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 13.3 V | |
Supply Voltage-Min | 11.7 V | |
Supply Voltage-Nom | 12.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UBA2024AT
This table gives cross-reference parts and alternative options found for UBA2024AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UBA2024AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBA2024AP | IC HALF BRIDGE BASED PRPHL DRVR, PDIP8, 0.300 INCH, PLASTIC, MO-001, SOT97-1, SC-504-8, DIP-8, Peripheral Driver | NXP Semiconductors | UBA2024AT vs UBA2024AP |