Part Details for UBA2014P by NXP Semiconductors
Overview of UBA2014P by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UBA2014P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, PDIP16 | 42000 |
|
$0.5250 / $1.5000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, PDIP16 | 6400 |
|
$0.4682 / $2.1280 | Buy Now |
Part Details for UBA2014P
UBA2014P CAD Models
UBA2014P Part Data Attributes
|
UBA2014P
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UBA2014P
NXP Semiconductors
IC VACUUM FLUOR DISPLAY DRIVER, PDIP16, 0.300 INCH, MO-001, SOT-38-1, PLASTIC, DIP-16, Display Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | MO-001 | |
Package Description | 0.300 INCH, MO-001, SOT-38-1, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max | 13.6 V | |
Supply Voltage-Min | 12.4 V | |
Supply Voltage-Nom | 13 V | |
Supply Voltage1-Max | 600 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
fmax-Min | 0.09 MHz |