Switches
UB215SKG035C-1JC
NKK Switches
Description: Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight

Overview of UB215SKG035C-1JC by NKK Switches

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for UB215SKG035C-1JC by NKK Switches

Part # Manufacturer Description Stock Price Buy
DISTI # 11X4503
Newark Low Profile Pushbutton |Nkk Switches UB215SKG035C-1JC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $20.9800
  • 5 $19.9300
  • 10 $18.4700
  • 25 $16.8500
  • 50 $14.5800
  • 100 $13.6100
  • 250 $12.4000
$12.4000 / $20.9800 Buy Now
DISTI # UB215SKG035C-1JC-ND
DigiKey SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 20 Weeks Container: Bulk 102
In Stock
  • 1 $14.1100
  • 10 $12.7490
  • 25 $12.1352
  • 50 $11.5216
  • 100 $11.1125
  • 250 $10.4308
  • 500 $9.5445
  • 1,000 $8.4375
$8.4375 / $14.1100 Buy Now
DISTI # 633-B215SKG035C1JC
Mouser Electronics Pushbutton Switches ON(ON) PC RED LED SCULPTRD CLR/RED CAP RoHS: Compliant 0
  • 1 $14.1000
  • 10 $12.7400
  • 25 $12.1300
  • 50 $11.5100
  • 100 $11.1100
  • 250 $10.4300
  • 500 $9.5400
$9.5400 / $14.1000 Order Now
DISTI # 70367361
RS Switch, P/B, SPDT, ON-(ON),Square, Red LED, PCB, Clear/Red Cap,0.4VA,28VAC/DC, PC | NKK Switches UB215SKG035C-1JC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1 $14.2500
  • 5 $13.1100
  • 10 $12.1100
  • 50 $10.9700
$10.9700 / $14.2500 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks 0
  • 1 $10.2700
$10.2700 Buy Now
DISTI # UB215SKG035C-1JC
TTI Pushbutton Switches ON(ON) PC RED LED SCULPTRD CLR/RED CAP Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
  • 1 $15.5500
  • 5 $13.9000
  • 10 $13.5700
  • 25 $13.3000
  • 50 $13.0400
  • 100 $12.7900
  • 250 $11.9600
$11.9600 / $15.5500 Buy Now

CAD Models for UB215SKG035C-1JC by NKK Switches
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UB215SKG035C-1JC by NKK Switches

UB215SKG035C-1JC
NKK Switches
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NKK SWITCHES OF AMERICA INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
NKK Switches
Actuator Length
0.335 inch
Actuator Travel
2.3114 mm
Actuator Type
PUSHBUTTON
Body Breadth
15.24 mm
Body Height
10.0076 mm
Body Length or Diameter
15.24 mm
Center Contact Material
COPPER
Center Contact Plating
GOLD
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact Function
ON-(ON)
Contact Resistance
0.1 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Dielectric Withstand Volts
1000VAC V
Electrical Life
200000 Cycle(s)
End Contact Material
COPPER
End Contact Plating
GOLD
Housing Material
GLASS FILLED POLYAMIDE
Illumination
LED
Insulation Resistance
200000000 Ω
Insulator Material
GLASS FILLED LCP
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Sealing
EPOXY
Solderability
WAVE
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.157 inch
Terminal Material
PHOSPHOR BRONZE
Termination Type
SOLDER
Washability
SOLVENT
Want to compare parts?
  1. UB215SKG035C-1JC
    NKK Switches
    Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight
    VS

Alternate Parts for UB215SKG035C-1JC

This table gives cross-reference parts and alternative options found for UB215SKG035C-1JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB215SKG035C-1JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB2411A2G03-FB Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight NKK Switches UB215SKG035C-1JC vs MB2411A2G03-FB
M2B15BA5G13-BC Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated NKK Switches UB215SKG035C-1JC vs M2B15BA5G13-BC
MB2411S2G03-FB Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Through Hole-straight NKK Switches UB215SKG035C-1JC vs MB2411S2G03-FB
M2B15BA5G03-CG Process Sealed Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Blue; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated NKK Switches UB215SKG035C-1JC vs M2B15BA5G03-CG
UB15SKG03E-FB Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight NKK Switches UB215SKG035C-1JC vs UB15SKG03E-FB
MB2511S2G13-BB Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight NKK Switches UB215SKG035C-1JC vs MB2511S2G13-BB
MB2411S2G05-HA Pushbutton Switch, SPDT, On-(on), Momentary, Wire Wrap Terminal, Through Hole-straight NKK Switches UB215SKG035C-1JC vs MB2411S2G05-HA
UB15RKG03C-JF Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight NKK Switches UB215SKG035C-1JC vs UB15RKG03C-JF
UB15RKG03F-CB Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight NKK Switches UB215SKG035C-1JC vs UB15RKG03F-CB
UB15RKG03E-JF Pushbutton Switch, SPDT, On-(on), Momentary, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight NKK Switches UB215SKG035C-1JC vs UB15RKG03E-JF

Related Parts for UB215SKG035C-1JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UB215SKG035C-1JC by NKK Switches.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UB215SKG035C-1JC by NKK Switches

Select Manufacturer
Which Manufacturer of UB215SKG035C-1JC would you like to use for your alert(s)?
  • Please alert me when UB215SKG035C-1JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UB215SKG035C-1JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UB215SKG035C-1JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UB215SKG035C-1JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UB215SKG035C-1JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UB215SKG035C-1JC by NKK Switches

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: