UB215SKG035C-1JC vs M2B15BA5G03-CG feature comparison

UB215SKG035C-1JC NKK Switches

Buy Now Datasheet

M2B15BA5G03-CG NKK Switches

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES OF AMERICA INC NKK SWITCHES CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer NKK Switches
Actuator Length 0.335 inch 0.307 inch
Actuator Travel 2.3114 mm 0.9906 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 15.24 mm 6.604 mm
Body Height 10.0076 mm 30.5816 mm
Body Length or Diameter 15.24 mm 12.7 mm
Center Contact Material COPPER COPPER
Center Contact Plating GOLD GOLD
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.1 mΩ 0.03 mΩ
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 200000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER COPPER
End Contact Plating GOLD GOLD
Housing Material GLASS FILLED POLYAMIDE
Illumination LED NON-ILLUMINATED
Insulation Resistance 200000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED LCP GLASS FILLED POLYAMIDE
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 50 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Sealing EPOXY EPOXY
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.157 inch 0.189 inch
Terminal Material PHOSPHOR BRONZE BRASS
Termination Type SOLDER SOLDER
Washability SOLVENT
Base Number Matches 1 1
Actuator Material BRASS
Additional Feature Blue Cap
Bushing Diameter 0.244 inch
Bushing Length 0.25 inch
JESD-609 Code e4
PCB Hole Count 3

Compare UB215SKG035C-1JC with alternatives

Compare M2B15BA5G03-CG with alternatives