Part Details for UB215KKW015F-1JB by NKK Switches
Overview of UB215KKW015F-1JB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB215KKW015F-1JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4464
|
Newark | Low Profile Pushbutton |Nkk Switches UB215KKW015F-1JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5300 / $21.2200 | Buy Now |
DISTI #
UB215KKW015F-1JB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13 In Stock |
|
$9.3257 / $14.5500 | Buy Now |
DISTI #
3937-UB215KKW015F-1JB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$15.7818 / $23.8200 | Buy Now |
DISTI #
633-215KKW015F-1JB
|
Mouser Electronics | Pushbutton Switches 5A SPDT ON (ON) GRN RoHS: Compliant | 0 |
|
$9.8500 / $14.6300 | Order Now |
DISTI #
70367351
|
RS | Switch, P/B, SPDT, ON-(ON),Square, Green LED, Sculpted Clear/White Cap,5A,125VAC, Sldr | NKK Switches UB215KKW015F-1JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4100 / $14.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$10.4000 | Buy Now |
DISTI #
UB215KKW015F-1JB
|
TTI | Pushbutton Switches 5A SPDT ON (ON) GRN Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.4700 / $12.1700 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 10 |
|
$8.6800 / $13.1000 | Buy Now |
Part Details for UB215KKW015F-1JB
UB215KKW015F-1JB CAD Models
UB215KKW015F-1JB Part Data Attributes
|
UB215KKW015F-1JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB215KKW015F-1JB
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Square, Button; Actuator Cap Color: Clear (White Filter/Diffuser); illumination color: LED, Green; illumination voltage: 2.1 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 17.40mm_; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.118 inch | |
Actuator Travel | 2.3114 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 18.9992 mm | |
Body Height | 15.494 mm | |
Body Length or Diameter | 18.9992 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | LED | |
Insulation Resistance | 200000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.197 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |
Alternate Parts for UB215KKW015F-1JB
This table gives cross-reference parts and alternative options found for UB215KKW015F-1JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UB215KKW015F-1JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UB15KKW01F-JE | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB215KKW015F-1JB vs UB15KKW01F-JE |
UB15SKW03F-EE | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB215KKW015F-1JB vs UB15SKW03F-EE |
UB15NBKW01F-F | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB215KKW015F-1JB vs UB15NBKW01F-F |
UB15NKW01F-CC | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB215KKW015F-1JB vs UB15NKW01F-CC |
UB15NBKW01F-EE | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB215KKW015F-1JB vs UB15NBKW01F-EE |
UB15NBKW01E-JC | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB215KKW015F-1JB vs UB15NBKW01E-JC |
UB15RKW03F-CB | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | UB215KKW015F-1JB vs UB15RKW03F-CB |
UB15NBKW01C-JB | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB215KKW015F-1JB vs UB15NBKW01C-JB |
UB15NKW01N-B | Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Rectangular, Button; Actuator Cap Color: White; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Rectangular - 22.40mm x 16.20mm; Rating: 5; Illumination: Non-Illuminated | NKK Switches | UB215KKW015F-1JB vs UB15NKW01N-B |
UB15NBKW01C-JC | Pushbutton Switch, SPDT, On-(on), Momentary, 5A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | UB215KKW015F-1JB vs UB15NBKW01C-JC |