Part Details for UAS2D470MHD6CP by Nichicon Corporation
Overview of UAS2D470MHD6CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UAS2D470MHD6CP
UAS2D470MHD6CP CAD Models
UAS2D470MHD6CP Part Data Attributes
|
UAS2D470MHD6CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UAS2D470MHD6CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 195 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UAS2D470MHD6CP
This table gives cross-reference parts and alternative options found for UAS2D470MHD6CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAS2D470MHD6CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY470M200V12.5X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UAS2D470MHD6CP vs NRWY470M200V12.5X20SP7.5LLF |
2470MCMAB20RGN311C | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UAS2D470MHD6CP vs 2470MCMAB20RGN311C |
UCY2D470MHD3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UAS2D470MHD6CP vs UCY2D470MHD3AA |
8470MCMAB20RGN911M | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UAS2D470MHD6CP vs 8470MCMAB20RGN911M |
TKP470M2DI20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Kaimei Electronic Corp | UAS2D470MHD6CP vs TKP470M2DI20 |
MALREKE00FE247SG0K | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Vishay Roederstein | UAS2D470MHD6CP vs MALREKE00FE247SG0K |
8470MCMAB20RGN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UAS2D470MHD6CP vs 8470MCMAB20RGN0C |
B43858C2476M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UAS2D470MHD6CP vs B43858C2476M000 |
MALREKE00FE247SG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | UAS2D470MHD6CP vs MALREKE00FE247SG0K |
8470MCMAB20RGN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UAS2D470MHD6CP vs 8470MCMAB20RGN5P |