Part Details for MALREKE00FE247SG0K by Vishay Roederstein
Overview of MALREKE00FE247SG0K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKE00FE247SG0K
MALREKE00FE247SG0K CAD Models
MALREKE00FE247SG0K Part Data Attributes
|
MALREKE00FE247SG0K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKE00FE247SG0K
Vishay Roederstein
CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 4233 mΩ | |
Length | 20 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 780 mA | |
Series | EKE | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKE00FE247SG0K
This table gives cross-reference parts and alternative options found for MALREKE00FE247SG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00FE247SG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MCMAB20RG00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MALREKE00FE247SG0K vs 8470MCMAB20RG00B |
2470MCMAB20RGN111P | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00FE247SG0K vs 2470MCMAB20RGN111P |
EKMQ201EC5470MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | MALREKE00FE247SG0K vs EKMQ201EC5470MK20S |
ESL476M200AK5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MALREKE00FE247SG0K vs ESL476M200AK5AA |
RGA470M2DSC-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | MALREKE00FE247SG0K vs RGA470M2DSC-1320 |
UCY2D470MHD3CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | MALREKE00FE247SG0K vs UCY2D470MHD3CA |
8470MCMAB20RG01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MALREKE00FE247SG0K vs 8470MCMAB20RG01B |
200YXA47MRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | MALREKE00FE247SG0K vs 200YXA47MRI12.5X20 |
200YXA47MEFCRI12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | MALREKE00FE247SG0K vs 200YXA47MEFCRI12.5X20 |
1470MCMAB20RGN711B | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKE00FE247SG0K vs 1470MCMAB20RGN711B |