-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UA9638CDE4
|
Mouser Electronics | RS-422 Interface IC Dual HS Diff RoHS: Compliant | 361 |
|
$0.6340 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA9638CDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA9638CDE4
Texas Instruments
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UA9638CDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9638CDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA9638SC | IC DUAL LINE DRIVER, PDSO8, SO-8, Line Driver or Receiver | National Semiconductor Corporation | UA9638CDE4 vs UA9638SC |
DS9638CM | IC DUAL LINE DRIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9638CDE4 vs DS9638CM |
SN75ALS191DRG4 | Dual Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | UA9638CDE4 vs SN75ALS191DRG4 |
UA9638SC | DUAL LINE DRIVER, PDSO8, SO-8 | Texas Instruments | UA9638CDE4 vs UA9638SC |
SN75ALS191DG4 | Dual Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | UA9638CDE4 vs SN75ALS191DG4 |
SN75ALS191DR | Dual Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | UA9638CDE4 vs SN75ALS191DR |
UA9638ACD-00 | LINE DRIVER, PDSO8 | Texas Instruments | UA9638CDE4 vs UA9638ACD-00 |
UA9638CDRG4 | Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | UA9638CDE4 vs UA9638CDRG4 |
UA9638CD-00 | LINE DRIVER, PDSO8 | Texas Instruments | UA9638CDE4 vs UA9638CD-00 |
UA9638CDR | Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | UA9638CDE4 vs UA9638CDR |