Part Details for UA9636ACJG-00 by Texas Instruments
Overview of UA9636ACJG-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UA9636ACJG-00
UA9636ACJG-00 CAD Models
UA9636ACJG-00 Part Data Attributes
|
UA9636ACJG-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA9636ACJG-00
Texas Instruments
LINE DRIVER, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-C; EIA-423-A; FED STD 1030 | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.6 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 13.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UA9636ACJG-00
This table gives cross-reference parts and alternative options found for UA9636ACJG-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9636ACJG-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA9636ACP | Dual Line Driver With Adjustable Slew Rate 8-PDIP 0 to 70 | Texas Instruments | UA9636ACJG-00 vs UA9636ACP |
DS9636AJ/883 | DUAL LINE DRIVER, CDIP8, DIP-8 | Texas Instruments | UA9636ACJG-00 vs DS9636AJ/883 |
MC3488AP1 | LINE DRIVER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | UA9636ACJG-00 vs MC3488AP1 |
DS9636ACN | IC DUAL LINE DRIVER, PDIP8, PLASTIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9636ACJG-00 vs DS9636ACN |
UA9636ACPE4 | Dual Line Driver With Adjustable Slew Rate 8-PDIP 0 to 70 | Texas Instruments | UA9636ACJG-00 vs UA9636ACPE4 |
UA9636ARM | DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UA9636ACJG-00 vs UA9636ARM |
UA9636ARC | IC DUAL LINE DRIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9636ACJG-00 vs UA9636ARC |
5962-8752301PX | LINE DRIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UA9636ACJG-00 vs 5962-8752301PX |
UA9636ACP-00 | LINE DRIVER, PDIP8 | Texas Instruments | UA9636ACJG-00 vs UA9636ACP-00 |
UA9636ATC | IC DUAL LINE DRIVER, PDIP8, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | UA9636ACJG-00 vs UA9636ATC |