Part Details for UA78M12CDB by NXP Semiconductors
Overview of UA78M12CDB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78M12CDB
UA78M12CDB CAD Models
UA78M12CDB Part Data Attributes:
|
UA78M12CDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA78M12CDB
NXP Semiconductors
IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | TO-39 | |
Package Description | , CAN3/4,.2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.24% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78M12CDB
This table gives cross-reference parts and alternative options found for UA78M12CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M12CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6216BB92ER | Fixed Positive Standard Regulator, 11.9VPDSO6, USP-6 | Torex Semiconductor LTD | UA78M12CDB vs XC6216BB92ER |
XC6216BB71PR-G | Fixed Positive Standard Regulator, 11.7VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | UA78M12CDB vs XC6216BB71PR-G |
TS78M12LCPRO | Fixed Positive Standard Regulator, 12VPSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Taiwan Semiconductor | UA78M12CDB vs TS78M12LCPRO |
XC6216BB82PR | Fixed Positive Standard Regulator, 11.8VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | UA78M12CDB vs XC6216BB82PR |
IL78L12PT | Fixed Positive Standard Regulator, | IKSemicon Co Ltd | UA78M12CDB vs IL78L12PT |
XC6216DB91PR | Fixed Positive Standard Regulator, 11.9VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | UA78M12CDB vs XC6216DB91PR |
IP7812SG | 12V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA78M12CDB vs IP7812SG |
XC6216BB32MR-G | Fixed Positive Standard Regulator, 11.3VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | UA78M12CDB vs XC6216BB32MR-G |
LM78M12CT | Fixed Positive Standard Regulator, 12VPSFM3, TO-220, 3 PIN | Rochester Electronics LLC | UA78M12CDB vs LM78M12CT |
XC6216BB31ER | Fixed Positive Standard Regulator, 11.3VPDSO6, USP-6 | Torex Semiconductor LTD | UA78M12CDB vs XC6216BB31ER |