Part Details for LM78M12CT by Rochester Electronics LLC
Overview of LM78M12CT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM78M12CT
LM78M12CT CAD Models
LM78M12CT Part Data Attributes
|
LM78M12CT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM78M12CT
Rochester Electronics LLC
Fixed Positive Standard Regulator, 12VPSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LM78M12CT
This table gives cross-reference parts and alternative options found for LM78M12CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78M12CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XC6216BB92ER | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 11.9VPDSO6, USP-6 | LM78M12CT vs XC6216BB92ER |
TS78M12LCPRO | Taiwan Semiconductor | Check for Price | Fixed Positive Standard Regulator, 12VPSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | LM78M12CT vs TS78M12LCPRO |
LM78L12CY | Promax-Johnton Electronic Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO3, SOT-89, 3 PIN | LM78M12CT vs LM78L12CY |
XC6216DC01FR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 12VCMOS, PDSO3, SOT-223, 4 PIN | LM78M12CT vs XC6216DC01FR-G |
XC6216BB71PR-G | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 11.7VPDSO5, SOT-89, 5 PIN | LM78M12CT vs XC6216BB71PR-G |
78D12L-TN3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, LEAD FREE, TO-252, 3/2 PIN | LM78M12CT vs 78D12L-TN3-T |
XC6216BB82PR | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 11.8VPDSO5, SOT-89, 5 PIN | LM78M12CT vs XC6216BB82PR |
XC6216DB31PR | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 11.3VPDSO5, SOT-89, 5 PIN | LM78M12CT vs XC6216DB31PR |
KIA78M12F | KEC | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PSSO2, DPAK-3 | LM78M12CT vs KIA78M12F |
XC6216BC02MR | Torex Semiconductor LTD | Check for Price | Fixed Positive Standard Regulator, 12VCMOS, PDSO5, SOT-25, 5 PIN | LM78M12CT vs XC6216BC02MR |