Part Details for UA723CN by STMicroelectronics
Results Overview of UA723CN by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA723CN Information
UA723CN by STMicroelectronics is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA723CN | Texas Instruments | 14 Pin 150mA Adjustable Positive Voltage Regulator 14-PDIP 0 to 70 | |
UA723CNE4 | Texas Instruments | 14 Pin 150mA Adjustable Positive Voltage Regulator 14-PDIP 0 to 70 | |
UA723CNSR | Texas Instruments | 14 Pin 150mA Adjustable Positive Voltage Regulator 14-SO 0 to 70 |
Price & Stock for UA723CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 25 |
|
$0.9506 / $1.4625 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3V, PDIP14 | 20 |
|
$0.9750 / $1.9500 | Buy Now |