Part Details for UA715HC by Fairchild Semiconductor Corporation
Overview of UA715HC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UA715HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 10 Pin, Metal Can | 1 |
|
$10.0000 / $15.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
Buy Now |
Part Details for UA715HC
UA715HC CAD Models
UA715HC Part Data Attributes:
|
UA715HC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA715HC
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, BIPolar, MBCY10,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | NO | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Moisture Sensitivity Level | 2A | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for UA715HC
This table gives cross-reference parts and alternative options found for UA715HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA715HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM715CH | OP-AMP, 7500uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN | Texas Instruments | UA715HC vs LM715CH |
LM715CH | IC OP-AMP, 7500 uV OFFSET-MAX, MBCY10, METAL CAN, TO-100, 10 PIN, Operational Amplifier | National Semiconductor Corporation | UA715HC vs LM715CH |
715HC | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY10, HERMETIC SEALED, METAL CAN-10 | AMD | UA715HC vs 715HC |