Part Details for LH4161CH by Texas Instruments
Overview of LH4161CH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH4161CH
LH4161CH CAD Models
LH4161CH Part Data Attributes
|
LH4161CH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LH4161CH
Texas Instruments
OP-AMP, 4000uV OFFSET-MAX, 50MHz BAND WIDTH, MBCY10, METAL CAN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN10,.23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 6 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 200 V/us | |
Slew Rate-Nom | 300 V/us | |
Supply Current-Max | 6.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 50000 | |
Voltage Gain-Min | 350 | |
Wideband | NO |
Alternate Parts for LH4161CH
This table gives cross-reference parts and alternative options found for LH4161CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH4161CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1550G | OP-AMP, MBCY10, METAL, CAN-10 | Motorola Mobility LLC | LH4161CH vs MC1550G |
LH4106CH | IC OP-AMP, 15000 uV OFFSET-MAX, 34 MHz BAND WIDTH, MBCY10, METAL CAN-10, Operational Amplifier | National Semiconductor Corporation | LH4161CH vs LH4106CH |
LH4161AH | OP-AMP, 3000uV OFFSET-MAX, 50MHz BAND WIDTH, MBCY10, METAL CAN-10 | Texas Instruments | LH4161CH vs LH4161AH |
LH4161J | OP-AMP, 5000uV OFFSET-MAX, 50MHz BAND WIDTH, MBCY10, METAL CAN-10 | Texas Instruments | LH4161CH vs LH4161J |
LH0003H/883B | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY10, METAL, CAN-10, Operational Amplifier | National Semiconductor Corporation | LH4161CH vs LH0003H/883B |
AD629BRZ | High Common-Mode Voltage, Difference Amplifier | Analog Devices Inc | LH4161CH vs AD629BRZ |
AD629BRZ-RL | High Common-Mode Voltage, Difference Amplifier | Analog Devices Inc | LH4161CH vs AD629BRZ-RL |
AD629BRZ-REEL7 | OP-AMP, 1000uV OFFSET-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | LH4161CH vs AD629BRZ-REEL7 |
AD629ANZ | High Common-Mode Voltage, Difference Amplifier | Analog Devices Inc | LH4161CH vs AD629ANZ |
INA117P-BI | High Common-Mode Voltage Difference Amplifier 8-PDIP | Texas Instruments | LH4161CH vs INA117P-BI |