Part Details for UA687ADM by Fairchild Semiconductor Corporation
Overview of UA687ADM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA687ADM
UA687ADM CAD Models
UA687ADM Part Data Attributes:
|
UA687ADM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA687ADM
Fairchild Semiconductor Corporation
Comparator, 3000uV Offset-Max, BIPolar, CDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 76 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UA687ADM
This table gives cross-reference parts and alternative options found for UA687ADM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA687ADM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM6687IN | IC DUAL COMPARATOR, 1900 uV OFFSET-MAX, PDIP16, PLASTIC, DIP-16, Comparator | National Semiconductor Corporation | UA687ADM vs LM6687IN |
AM687ADLB | Comparator, 2 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | UA687ADM vs AM687ADLB |
RC73687MK | Comparator, 2 Func, 7000uV Offset-Max, 1.8ns Response Time, BIPolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | UA687ADM vs RC73687MK |
AM687/BEA | Comparator, 2 Func, 3000uV Offset-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | UA687ADM vs AM687/BEA |
AM6687DMB | Comparator, 2 Func, 2.5ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | UA687ADM vs AM6687DMB |
AM687DM | Comparator, 2 Func, 3000uV Offset-Max, 20ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | UA687ADM vs AM687DM |