Part Details for U674D828H6R3JL5AE3 by Vishay Sprague
Overview of U674D828H6R3JL5AE3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for U674D828H6R3JL5AE3
U674D828H6R3JL5AE3 CAD Models
U674D828H6R3JL5AE3 Part Data Attributes
|
U674D828H6R3JL5AE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
U674D828H6R3JL5AE3
Vishay Sprague
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 20KHZ-100KHZ | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.11364 mA | |
Manufacturer Series | U674D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 7410 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for U674D828H6R3JL5AE3
This table gives cross-reference parts and alternative options found for U674D828H6R3JL5AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U674D828H6R3JL5AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301R822U6R3JL2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | U674D828H6R3JL5AE3 vs 301R822U6R3JL2E |
301822U6R3JL2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | U674D828H6R3JL5AE3 vs 301822U6R3JL2E |
674D828F6R3GP1A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | U674D828H6R3JL5AE3 vs 674D828F6R3GP1A |
300R822U6R3JL2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | U674D828H6R3JL5AE3 vs 300R822U6R3JL2E |
722D828F6R3GL1DN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | U674D828H6R3JL5AE3 vs 722D828F6R3GL1DN |