Part Details for 722D828F6R3GL1DN by Barker Microfarads (BMI)
Overview of 722D828F6R3GL1DN by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 722D828F6R3GL1DN
722D828F6R3GL1DN CAD Models
722D828F6R3GL1DN Part Data Attributes
|
722D828F6R3GL1DN
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
722D828F6R3GL1DN
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 57 mΩ | |
Leakage Current | 0.11365 mA | |
Manufacturer Series | 722D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1408 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 722D828F6R3GL1DN
This table gives cross-reference parts and alternative options found for 722D828F6R3GL1DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 722D828F6R3GL1DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U674D828H6R3JL5AE3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Vishay Sprague | 722D828F6R3GL1DN vs U674D828H6R3JL5AE3 |
301R822U6R3JL2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 722D828F6R3GL1DN vs 301R822U6R3JL2E |
301822U6R3JL2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 722D828F6R3GL1DN vs 301822U6R3JL2E |
674D828F6R3GP1A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | 722D828F6R3GL1DN vs 674D828F6R3GP1A |
300R822U6R3JL2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 50% +Tol, 10% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED-3 | Cornell Dubilier Electronics Inc | 722D828F6R3GL1DN vs 300R822U6R3JL2E |