Memory
U62256ASC07LL
Description: Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28

Overview of U62256ASC07LL by Alliance Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for U62256ASC07LL by Alliance Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for U62256ASC07LL by Alliance Memory Inc

U62256ASC07LL
Alliance Memory Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE MEMORY INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDSO-G28
Length
18.1 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
8.75 mm
Want to compare parts?
  1. U62256ASC07LL
    Alliance Memory Inc
    Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28
    VS

Alternate Parts for U62256ASC07LL

This table gives cross-reference parts and alternative options found for U62256ASC07LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U62256ASC07LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M5256DFP-70LL#BM 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.450 INCH, LEAD FREE, SOP-28 Renesas Electronics Corporation U62256ASC07LL vs M5M5256DFP-70LL#BM
M5M5256DFP-70LL#SM 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.450 INCH, LEAD FREE, SOP-28 Renesas Electronics Corporation U62256ASC07LL vs M5M5256DFP-70LL#SM
K6X0808C1D-GF70T Standard SRAM, 32KX8, 70ns, CMOS, PDSO28 Samsung Semiconductor U62256ASC07LL vs K6X0808C1D-GF70T
U62256AS2A07 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 Simtek Corporation U62256ASC07LL vs U62256AS2A07
AS6C62256A-70SINTR IC SRAM 256KBIT 70NS 28SOP Alliance Memory Inc U62256ASC07LL vs AS6C62256A-70SINTR
MB84256A-70PF-X Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 FUJITSU Semiconductor Limited U62256ASC07LL vs MB84256A-70PF-X
LH52256AN-70LL Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 Sharp Corp U62256ASC07LL vs LH52256AN-70LL
CY62256NLL-70SNXI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 Cypress Semiconductor U62256ASC07LL vs CY62256NLL-70SNXI
U62256AS2C07LLG1 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.330 INCH, SOP2-28 Cypress Semiconductor U62256ASC07LL vs U62256AS2C07LLG1
CY62256NLL-70SNI Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 Cypress Semiconductor U62256ASC07LL vs CY62256NLL-70SNI
Part Number Description Manufacturer Compare
KM62256BL-7L Standard SRAM, 32KX8, 70ns, CMOS Samsung Semiconductor U62256ASC07LL vs KM62256BL-7L
U62256ADK07LL 32KX8 STANDARD SRAM, 70ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor U62256ASC07LL vs U62256ADK07LL
KM62256DLP-7L Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, DIP-28 Samsung Semiconductor U62256ASC07LL vs KM62256DLP-7L
AS6C62256A-70SCN Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, ROHS COMPLIANT, SOP-28 Alliance Memory Inc U62256ASC07LL vs AS6C62256A-70SCN
M5M5256DP-70XL-I Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, DIP-28 Mitsubishi Electric U62256ASC07LL vs M5M5256DP-70XL-I
CY62256L-70PXC Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28 Cypress Semiconductor U62256ASC07LL vs CY62256L-70PXC
U62256AS2K07LLG1 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP2-28 Alliance Memory Inc U62256ASC07LL vs U62256AS2K07LLG1
CY62256LL-70PCT Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, MS-020, DIP-28 Cypress Semiconductor U62256ASC07LL vs CY62256LL-70PCT
KM62256DLP-7 Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, DIP-28 Samsung Semiconductor U62256ASC07LL vs KM62256DLP-7
CXK58257CP-70LL Standard SRAM, 32KX8, 70ns, CMOS, PDIP28 Sony Semiconductor U62256ASC07LL vs CXK58257CP-70LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for U62256ASC07LL by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: U62256ASC07LL by Alliance Memory Inc

Select Manufacturer
Which Manufacturer of U62256ASC07LL would you like to use for your alert(s)?
  • Please alert me when U62256ASC07LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for U62256ASC07LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for U62256ASC07LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for U62256ASC07LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for U62256ASC07LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare U62256ASC07LL by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: