Part Details for U62256AS2A07 by Simtek Corporation
Overview of U62256AS2A07 by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for U62256AS2A07
U62256AS2A07 CAD Models
U62256AS2A07 Part Data Attributes
|
U62256AS2A07
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
U62256AS2A07
Simtek Corporation
Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP2-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.1 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.75 mm |
Alternate Parts for U62256AS2A07
This table gives cross-reference parts and alternative options found for U62256AS2A07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U62256AS2A07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5256DFP-70LL#BM | 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.450 INCH, LEAD FREE, SOP-28 | Renesas Electronics Corporation | U62256AS2A07 vs M5M5256DFP-70LL#BM |
M5M5256DFP-70LL#SM | 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.450 INCH, LEAD FREE, SOP-28 | Renesas Electronics Corporation | U62256AS2A07 vs M5M5256DFP-70LL#SM |
K6X0808C1D-GF70T | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28 | Samsung Semiconductor | U62256AS2A07 vs K6X0808C1D-GF70T |
AS6C62256A-70SINTR | IC SRAM 256KBIT 70NS 28SOP | Alliance Memory Inc | U62256AS2A07 vs AS6C62256A-70SINTR |
MB84256A-70PF-X | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | FUJITSU Semiconductor Limited | U62256AS2A07 vs MB84256A-70PF-X |
LH52256AN-70LL | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, SOP-28 | Sharp Corp | U62256AS2A07 vs LH52256AN-70LL |
CY62256NLL-70SNXI | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, SOIC-28 | Cypress Semiconductor | U62256AS2A07 vs CY62256NLL-70SNXI |
U62256AS2C07LLG1 | 32KX8 STANDARD SRAM, 70ns, PDSO28, 0.330 INCH, SOP2-28 | Cypress Semiconductor | U62256AS2A07 vs U62256AS2C07LLG1 |
CY62256NLL-70SNI | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Cypress Semiconductor | U62256AS2A07 vs CY62256NLL-70SNI |
U62256AS2C07LLG1 | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, GREEN, SOP2-28 | Alliance Memory Inc | U62256AS2A07 vs U62256AS2C07LLG1 |