Part Details for TZMC5V1 by Taitron Components Inc
Overview of TZMC5V1 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TZMC5V1
TZMC5V1 CAD Models
TZMC5V1 Part Data Attributes
|
TZMC5V1
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
TZMC5V1
Taitron Components Inc
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 550 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for TZMC5V1
This table gives cross-reference parts and alternative options found for TZMC5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZMC5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZMC5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | TZMC5V1 vs TZMC5V1 |
TZMC5V1-GS08 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TZMC5V1 vs TZMC5V1-GS08 |
TZMC5V1 | Zener Diode, 5.1V V(Z), 5.882%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | Vishay Semiconductors | TZMC5V1 vs TZMC5V1 |
TZMC5V1-M-18 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Vishay Intertechnologies | TZMC5V1 vs TZMC5V1-M-18 |
TZMC5V1-M-18 | ZENER DIODE SOD80 MINIMELF-E2-M | Vishay Semiconductors | TZMC5V1 vs TZMC5V1-M-18 |
TZMC5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 | Vishay Intertechnologies | TZMC5V1 vs TZMC5V1 |
TZMC5V1GS08 | Zener Diode, 5.1V V(Z), 5.882%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | Vishay Semiconductors | TZMC5V1 vs TZMC5V1GS08 |
TZMC5V1-GS18 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Vishay Intertechnologies | TZMC5V1 vs TZMC5V1-GS18 |
TZMC5V1-XX-TR70 | Zener Diode, | Taitron Components Inc | TZMC5V1 vs TZMC5V1-XX-TR70 |
TZMC5V1GS18 | Zener Diode, 5.1V V(Z), 5.882%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 | Vishay Semiconductors | TZMC5V1 vs TZMC5V1GS18 |