TZMC5V1-M-18
Description: Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2

Overview of TZMC5V1-M-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for TZMC5V1-M-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T3561
Newark Zener Diode Sod80 Minimelf |Vishay TZMC5V1-M-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0390
  • 20,000 $0.0340
  • 30,000 $0.0280
$0.0280 / $0.0390 Buy Now
DISTI # TZMC5V1-M-18
Avnet Americas ZENER DIODE SOD80 MINIMELF (Alt: TZMC5V1-M-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days 0
  • 10,000 $0.0216
$0.0216 Buy Now
DISTI # 78-TZMC5V1-M-18
Mouser Electronics Zener Diodes ZENER DIODE SOD80 MINIMELF-e2-M RoHS: Compliant 12175
  • 1 $0.2400
  • 10 $0.1640
  • 100 $0.0800
  • 1,000 $0.0470
  • 2,500 $0.0410
  • 10,000 $0.0300
  • 50,000 $0.0270
  • 100,000 $0.0260
$0.0260 / $0.2400 Buy Now
DISTI # TZMC5V1-M-18
TTI Zener Diodes ZENER DIODE SOD80 MINIMELF-e2-M RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0297
  • 20,000 $0.0291
  • 30,000 $0.0280
  • 50,000 $0.0267
  • 100,000 $0.0256
  • 250,000 $0.0236
$0.0236 / $0.0297 Buy Now
DISTI # TZMC5V1-M-18
EBV Elektronik (Alt: TZMC5V1-M-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TZMC5V1-M-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TZMC5V1-M-18 by Vishay Intertechnologies

TZMC5V1-M-18
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
MELF-2
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
60 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN SILVER
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. TZMC5V1-M-18
    Vishay Intertechnologies
    Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
    VS

Alternate Parts for TZMC5V1-M-18

This table gives cross-reference parts and alternative options found for TZMC5V1-M-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZMC5V1-M-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TZMC5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd TZMC5V1-M-18 vs TZMC5V1
TZMC5V1-GS08 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Vishay Intertechnologies TZMC5V1-M-18 vs TZMC5V1-GS08
TZMC5V1 Zener Diode, 5.1V V(Z), 5.882%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 Vishay Semiconductors TZMC5V1-M-18 vs TZMC5V1
TZMC5V1-M-18 ZENER DIODE SOD80 MINIMELF-E2-M Vishay Semiconductors TZMC5V1-M-18 vs TZMC5V1-M-18
TZMC5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 Vishay Intertechnologies TZMC5V1-M-18 vs TZMC5V1
TZMC5V1GS08 Zener Diode, 5.1V V(Z), 5.882%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 Vishay Semiconductors TZMC5V1-M-18 vs TZMC5V1GS08
TZMC5V1-GS18 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 Vishay Intertechnologies TZMC5V1-M-18 vs TZMC5V1-GS18
TZMC5V1-XX-TR70 Zener Diode, Taitron Components Inc TZMC5V1-M-18 vs TZMC5V1-XX-TR70
TZMC5V1 Zener Diode, Taitron Components Inc TZMC5V1-M-18 vs TZMC5V1
TZMC5V1GS18 Zener Diode, 5.1V V(Z), 5.882%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 Vishay Semiconductors TZMC5V1-M-18 vs TZMC5V1GS18
Part Number Description Manufacturer Compare
933699450135 Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia TZMC5V1-M-18 vs 933699450135
BZT52C5V1-V-GS08 Zener Diode, 5.1V V(Z), 5.88%, 0.41W, Silicon, Unidirectional, SOD-123, 2 PIN Vishay Intertechnologies TZMC5V1-M-18 vs BZT52C5V1-V-GS08
TZMC5V1GS18 Zener Diode, 5.1V V(Z), 5.882%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 Vishay Semiconductors TZMC5V1-M-18 vs TZMC5V1GS18
TZMC5V1 Zener Diode, 5.1V V(Z), 5.882%, 0.5W, Silicon, Unidirectional, DO-213AA, MINIMELF-2 Vishay Semiconductors TZMC5V1-M-18 vs TZMC5V1
BZT52C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG TZMC5V1-M-18 vs BZT52C5V1
TZMC5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 Vishay Intertechnologies TZMC5V1-M-18 vs TZMC5V1
BZT52C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation TZMC5V1-M-18 vs BZT52C5V1
BZT52C5V1-HE3-18 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies TZMC5V1-M-18 vs BZT52C5V1-HE3-18
TZMC5V1-XX-TR70 Zener Diode, Taitron Components Inc TZMC5V1-M-18 vs TZMC5V1-XX-TR70
BZT52C5V1 Zener Diode Daco Semiconductor Co Ltd TZMC5V1-M-18 vs BZT52C5V1

Related Parts for TZMC5V1-M-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZMC5V1-M-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZMC5V1-M-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TZMC5V1-M-18 would you like to use for your alert(s)?
  • Please alert me when TZMC5V1-M-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZMC5V1-M-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZMC5V1-M-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZMC5V1-M-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZMC5V1-M-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZMC5V1-M-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: