Part Details for TZA3011AVH by NXP Semiconductors
Overview of TZA3011AVH by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZA3011AVH
TZA3011AVH CAD Models
TZA3011AVH Part Data Attributes:
|
TZA3011AVH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TZA3011AVH
NXP Semiconductors
IC SPECIALTY INTERFACE CIRCUIT, PBCC32, PLASTIC,HBCC32,SOT-560-1,MO-217,32 PIN, Interface IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BCC | |
Package Description | HVBCC, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT-560-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBCC-B32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.47 V | |
Supply Voltage1-Min | 3.14 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm |
Alternate Parts for TZA3011AVH
This table gives cross-reference parts and alternative options found for TZA3011AVH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZA3011AVH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZA3011BVH | IC SPECIALTY INTERFACE CIRCUIT, PBCC32, PLASTIC,HBCC32,SOT-560-1,MO-217,32 PIN, Interface IC:Other | NXP Semiconductors | TZA3011AVH vs TZA3011BVH |