There are no models available for this part yet.
Overview of TZ03Z070TR169T00 by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TZ03Z070TR169T00 by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.4388 / $1.6875 | Buy Now | ||
Quest Components | 800 |
|
$0.5850 / $2.2500 | Buy Now |
CAD Models for TZ03Z070TR169T00 by Murata Manufacturing Co Ltd
Part Data Attributes for TZ03Z070TR169T00 by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.30.00.10
|
Additional Feature
|
PERCENTAGE TOLERANCE ON C_MAX IS 0/+50
|
Adjuster Orientation
|
VERTICAL
|
Capacitance-Max
|
7 pF
|
Capacitance-Min
|
2 pF
|
Capacitor Type
|
VARIABLE CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e1
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multi-turn
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
AMMO PACK
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TZ03Z070TR169T00
This table gives cross-reference parts and alternative options found for TZ03Z070TR169T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZ03Z070TR169T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZ03Z070ER194 | Variable Capacitor, Ceramic, 100V, 2pF Min, 7pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03Z070TR169T00 vs TZ03Z070ER194 |
TZ03T110FR169 | Variable Capacitor, Ceramic, 100V, 3pF Min, 11pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | TZ03Z070TR169T00 vs TZ03T110FR169 |
TZ03Z100TR169T00 | Variable Capacitor, Ceramic, 100V, 2.7pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | TZ03Z070TR169T00 vs TZ03Z100TR169T00 |
TZ03Z070FR194 | Variable Capacitor, Ceramic, 100V, 2pF Min, 7pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03Z070TR169T00 vs TZ03Z070FR194 |
TZ03T200ER194 | Variable Capacitor, Ceramic, 100V, 4.2pF Min, 20pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03Z070TR169T00 vs TZ03T200ER194 |
TZ03Z050FR169 | Variable Capacitor, Ceramic, 100V, 1.8pF Min, 5pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | TZ03Z070TR169T00 vs TZ03Z050FR169 |
TZ03Z050ER169 | Variable Capacitor, Ceramic, 100V, 1.8pF Min, 5pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | TZ03Z070TR169T00 vs TZ03Z050ER169 |
TZ03Z050YR169 | Variable Capacitor, Ceramic, 100V, 1.8pF Min, 5pF Max, Horizontal Adjuster, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | TZ03Z070TR169T00 vs TZ03Z050YR169 |
TZ03Z2R3BR194 | Variable Capacitor, Ceramic, 100V, 1.25pF Min, 2.3pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03Z070TR169T00 vs TZ03Z2R3BR194 |
TZ03Z2R3TR169T00 | Variable Capacitor, Ceramic, 100V, 1.25pF Min, 2.3pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | TZ03Z070TR169T00 vs TZ03Z2R3TR169T00 |