TZ03Z050YR169
Murata Manufacturing Co Ltd
Description: Variable Capacitor, Ceramic, 100V, 1.8pF Min, 5pF Max, Horizontal Adjuster, Through Hole Mount, RADIAL LEADED

Overview of TZ03Z050YR169 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for TZ03Z050YR169 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TZ03Z050YR169 by Murata Manufacturing Co Ltd

TZ03Z050YR169
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.30.00.10
Additional Feature
PERCENTAGE TOLERANCE ON C_MAX IS 0/+50
Adjuster Orientation
HORIZONTAL
Capacitance-Max
5 pF
Capacitance-Min
1.8 pF
Capacitor Type
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Want to compare parts?
  1. TZ03Z050YR169
    Murata Manufacturing Co Ltd
    Variable Capacitor, Ceramic, 100V, 1.8pF Min, 5pF Max, Horizontal Adjuster, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for TZ03Z050YR169

This table gives cross-reference parts and alternative options found for TZ03Z050YR169. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZ03Z050YR169, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TZ03Z070ER194 Variable Capacitor, Ceramic, 100V, 2pF Min, 7pF Max, Vertical Adjuster, Through Hole Mount Murata Manufacturing Co Ltd TZ03Z050YR169 vs TZ03Z070ER194
TZ03T110FR169 Variable Capacitor, Ceramic, 100V, 3pF Min, 11pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd TZ03Z050YR169 vs TZ03T110FR169
TZ03Z100TR169T00 Variable Capacitor, Ceramic, 100V, 2.7pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd TZ03Z050YR169 vs TZ03Z100TR169T00
TZ03Z070FR194 Variable Capacitor, Ceramic, 100V, 2pF Min, 7pF Max, Vertical Adjuster, Through Hole Mount Murata Manufacturing Co Ltd TZ03Z050YR169 vs TZ03Z070FR194
TZ03T200ER194 Variable Capacitor, Ceramic, 100V, 4.2pF Min, 20pF Max, Vertical Adjuster, Through Hole Mount Murata Manufacturing Co Ltd TZ03Z050YR169 vs TZ03T200ER194
TZ03Z050FR169 Variable Capacitor, Ceramic, 100V, 1.8pF Min, 5pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd TZ03Z050YR169 vs TZ03Z050FR169
TZ03Z050ER169 Variable Capacitor, Ceramic, 100V, 1.8pF Min, 5pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd TZ03Z050YR169 vs TZ03Z050ER169
TZ03Z2R3BR194 Variable Capacitor, Ceramic, 100V, 1.25pF Min, 2.3pF Max, Vertical Adjuster, Through Hole Mount Murata Manufacturing Co Ltd TZ03Z050YR169 vs TZ03Z2R3BR194
TZ03Z2R3TR169T00 Variable Capacitor, Ceramic, 100V, 1.25pF Min, 2.3pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED Murata Manufacturing Co Ltd TZ03Z050YR169 vs TZ03Z2R3TR169T00
TZ03Z100ER194 Variable Capacitor, Ceramic, 100V, 2.7pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount Murata Manufacturing Co Ltd TZ03Z050YR169 vs TZ03Z100ER194

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TZ03Z050YR169 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TZ03Z050YR169 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of TZ03Z050YR169 would you like to use for your alert(s)?
  • Please alert me when TZ03Z050YR169 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TZ03Z050YR169 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TZ03Z050YR169 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TZ03Z050YR169 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TZ03Z050YR169.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TZ03Z050YR169 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: