Part Details for TZ03P450FR169T00 by Murata Manufacturing Co Ltd
Overview of TZ03P450FR169T00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TZ03P450FR169T00
TZ03P450FR169T00 CAD Models
TZ03P450FR169T00 Part Data Attributes
|
TZ03P450FR169T00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TZ03P450FR169T00
Murata Manufacturing Co Ltd
Variable Capacitor, Ceramic, 100V, 6.8pF Min, 45pF Max, Vertical Adjuster, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 45 pF | |
Capacitance-Min | 6.8 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT |
Alternate Parts for TZ03P450FR169T00
This table gives cross-reference parts and alternative options found for TZ03P450FR169T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TZ03P450FR169T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZ03R200BR169T00 | Variable Capacitor, Ceramic, 100V, 4.2pF Min, 20pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03P450FR169T00 vs TZ03R200BR169T00 |
TZ03R121ER169T00 | Variable Capacitor, Ceramic, 50V, 10pF Min, 120pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03P450FR169T00 vs TZ03R121ER169T00 |
TZ03R900BR169T00 | Variable Capacitor, Ceramic, 50V, 9pF Min, 90pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03P450FR169T00 vs TZ03R900BR169T00 |
TZ03R900FR169T00 | Variable Capacitor, Ceramic, 50V, 9pF Min, 90pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03P450FR169T00 vs TZ03R900FR169T00 |
TZ03P600YR169T00 | Variable Capacitor, Ceramic, 100V, 9.8pF Min, 60pF Max, Horizontal Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03P450FR169T00 vs TZ03P600YR169T00 |
TZ03R121NR169T00 | Variable Capacitor, Ceramic, 50V, 10pF Min, 120pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03P450FR169T00 vs TZ03R121NR169T00 |
TZ03R121TR169 | Variable Capacitor, Ceramic, 50V, 10pF Min, 120pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03P450FR169T00 vs TZ03R121TR169 |
TZ03R300ER169T00 | Variable Capacitor, Ceramic, 100V, 5.2pF Min, 30pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03P450FR169T00 vs TZ03R300ER169T00 |
TZ03R300TR169 | Variable Capacitor, Ceramic, 100V, 5.2pF Min, 30pF Max, Vertical Adjuster, Through Hole Mount | Murata Manufacturing Co Ltd | TZ03P450FR169T00 vs TZ03R300TR169 |
9386-3PC | Variable Capacitor, Ceramic, 100V, 2.7pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | TZ03P450FR169T00 vs 9386-3PC |