TZ03P450FR169T00 vs TZ03R200BR169T00 feature comparison

TZ03P450FR169T00 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZ03R200BR169T00 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 45 pF 20 pF
Capacitance-Min 6.8 pF 4.2 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare TZ03P450FR169T00 with alternatives

Compare TZ03R200BR169T00 with alternatives