-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A standard SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7897
|
Newark | Thyristor, 600V, 12A, To-220Fp, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:5Ma, Average On State Current:8A, On State Rms Current:12A, Thyristor Case Style:To-220Fp, No. Of Pins:3Pins, Holding Current Max:20Ma Rohs Compliant: Yes |Stmicroelectronics TYN612MFP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1923 |
|
$0.4240 / $1.0400 | Buy Now |
DISTI #
497-4486-5-ND
|
DigiKey | SCR 600V 12A TO220FPAB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3814 In Stock |
|
$0.3403 / $0.9100 | Buy Now |
DISTI #
TYN612MFP
|
Avnet Americas | Thyristor SCR 600V 125A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: TYN612MFP) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3369 / $0.3514 | Buy Now |
DISTI #
45AC7897
|
Avnet Americas | Thyristor SCR 600V 125A 3-Pin(3+Tab) TO-220FPAB Tube - Bulk (Alt: 45AC7897) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 73 Partner Stock |
|
$0.6070 / $1.3100 | Buy Now |
DISTI #
511-TYN612MFP
|
Mouser Electronics | SCRs 12 Amp 600 Volt RoHS: Compliant | 0 |
|
$0.3400 / $0.9000 | Order Now |
|
STMicroelectronics | 12A standard SCRs RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4800 / $0.8800 | Buy Now |
|
Future Electronics | TYN612 Series 600 Vdrm 12A Silicon Controlled Rectifier Flange Mount -TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3300 / $0.3950 | Buy Now |
|
Future Electronics | TYN612 Series 600 Vdrm 12A Silicon Controlled Rectifier Flange Mount -TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3300 / $0.3650 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 38 |
|
$0.8531 / $1.3125 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TYN612MFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYN612MFP
STMicroelectronics
12A standard SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220FPAB, FULL PACK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 125 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |