-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Supply 2:1 SIM Card Multiplexer/Translator with Automatic Detect and slot dedicated dual LDO 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TXS02326AMRGER-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
459507 In Stock |
|
$0.7600 | Buy Now |
DISTI #
296-30455-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7253 / $1.6900 | Buy Now |
DISTI #
595-TXS02326AMRGER
|
Mouser Electronics | Translation - Voltage Levels Dual-Supply 2:1 SIM Card Mux/Translator RoHS: Compliant | 2400 |
|
$0.6660 / $1.5700 | Buy Now |
DISTI #
V72:2272_07427445
|
Arrow Electronics | Smart Card Interface 2.5V T/R 24-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1850 Container: Cut Strips | Americas - 2559 |
|
$0.6771 / $0.7461 | Buy Now |
DISTI #
61647451
|
Verical | Smart Card Interface 2.5V T/R 24-Pin VQFN EP RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1850 | Americas - 2559 |
|
$0.6771 / $0.7346 | Buy Now |
|
Rochester Electronics | TXS02326A Dual-Supply 2:1 SIM Card Multiplexer/Translator with Automatic Detect and slot dedicated dual LDO RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.6545 / $0.7700 | Buy Now |
|
Ameya Holding Limited | IC SIM CARD MUX 2:1 24VQFN | 68724 |
|
RFQ | |
DISTI #
C1S746204100352
|
Chip1Stop | Dual Supply SIM Card Multiplexer/Translator 24-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.5060 / $0.6290 | Buy Now |
|
CHIPMALL.COM LIMITED | IC INTERFACE SPECIALIZED 24VQFN | 238 |
|
$0.9046 | Buy Now |
|
LCSC | VQFN-24-EP(4x4) Interface - Specialized ROHS | 238 |
|
$0.7162 / $0.9179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS02326AMRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS02326AMRGER
Texas Instruments
Dual-Supply 2:1 SIM Card Multiplexer/Translator with Automatic Detect and slot dedicated dual LDO 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 2.3 TO 5.5 V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |