-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TXS02324RUKR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
34673 In Stock |
|
$0.6100 | Buy Now |
DISTI #
296-28261-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5417 / $1.4000 | Buy Now |
DISTI #
595-TXS02324RUKR
|
Mouser Electronics | Translation - Voltage Levels Dual-Supply 2:1 SIM Card Mux/Translator RoHS: Compliant | 2815 |
|
$0.5230 / $0.5300 | Buy Now |
|
Rochester Electronics | TXS02324 Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO RoHS: Compliant Status: Active Min Qty: 1 | 34673 |
|
$0.5193 / $0.6110 | Buy Now |
|
Ameya Holding Limited | IC SIM CARD MUX/XLATR 2:1 20WQFN | 57926 |
|
RFQ | |
|
Chip1Cloud | IC SIM CARD MUX/XLATR 2:1 20WQFN | 24000 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN20 | 3000 |
|
RFQ | |
|
Win Source Electronics | IC INTERFACE SPECIALIZED 20QFN / Mobile Handsets Interface 20-WQFN (3x3) | 47339 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS02324RUKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS02324RUKR
Texas Instruments
Dual-Supply 2:1 SIM Card Multiplexer/Translator With Slot Dedicated Dual LDO 20-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |