-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 12-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TXS0104EYZTR | Texas Instruments | 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications 12-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22001-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 12DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59156 In Stock |
|
$0.4949 / $1.1600 | Buy Now |
DISTI #
2156-TXS0104EYZTR-ND
|
DigiKey | IC TRANSLATOR BIDIR 12DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1021 In Stock |
|
$0.4400 | Buy Now |
DISTI #
595-TXS0104EYZTR
|
Mouser Electronics | Translation - Voltage Levels 4B Bidirec Vltg- Level Translator RoHS: Compliant | 5726 |
|
$0.4850 / $0.8500 | Buy Now |
DISTI #
J56:1989_00099105
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 12-Pin DSBGA T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2308 | Europe - 3000 |
|
$0.4766 / $0.4833 | Buy Now |
DISTI #
V72:2272_07427432
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 12-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2228 Container: Cut Strips | Americas - 2524 |
|
$0.3990 / $0.5290 | Buy Now |
|
Quest Components | 13600 |
|
$0.1620 / $0.5400 | Buy Now | |
|
Quest Components | 1350 |
|
$0.2592 / $0.6480 | Buy Now | |
|
Rochester Electronics | TXS0104E 4-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Applications RoHS: Compliant Status: Active Min Qty: 1 | 1021 |
|
RFQ | |
DISTI #
C1S746201123413
|
Chip1Stop | Voltage Level Translator 12-Pin DSBGA T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2890 |
|
$0.3650 / $0.3700 | Buy Now |
|
CHIPMALL.COM LIMITED | IC TRNSLTR BIDIRECTIONAL 12DSBGA | 841 |
|
$0.1977 / $0.3320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS0104EYZTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS0104EYZTR
Texas Instruments
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 12-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, BGA-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS 2.3 TO 5.5V SUPPLY VOLTAGE AT PORT-B | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | LATCH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.36 mm |