-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24805-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4395 In Stock |
|
$0.2137 / $0.4600 | Buy Now |
DISTI #
595-TXS0101YZPR
|
Mouser Electronics | Translation - Voltage Levels 1B Bidir Vltg-Level Translator RoHS: Compliant | 3092 |
|
$0.2130 / $0.4600 | Buy Now |
|
Bristol Electronics | 579 |
|
RFQ | ||
|
Rochester Electronics | TXS0101 1-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application RoHS: Compliant Status: Active Min Qty: 1 | 223 |
|
$0.2120 / $0.2494 | Buy Now |
|
Ameya Holding Limited | IC XLATR VOLT-LVL 1B BDIR 6DSBGA | 15598 |
|
RFQ | |
|
Chip1Cloud | IC XLATR VOLT-LVL 1B BDIR 6DSBGA | 52900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRNSLTR BIDIRECTIONAL 6DSBGA | 735 |
|
$0.2712 / $0.4788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS0101YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS0101YZPR
Texas Instruments
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | WCSP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 2.3 TO 5.5 VOLT | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 0.0144 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |